Parametric Equivalent

TCTAL1A476M8R-02 | |
|---|---|
DigiKey Part Number | 478-TCTAL1A476M8R-02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCTAL1A476M8R-02 |
Description | TCT MN02 NAVY |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | AL | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.21223 | £636.69 |
| Unit Price without VAT: | £0.21223 |
|---|---|
| Unit Price with VAT: | £0.25468 |


