Parametric Equivalent

TCTAL1A107M8R-V1 | |
|---|---|
DigiKey Part Number | 478-TCTAL1A107M8R-V1TR-ND - Tape & Reel (TR) 478-TCTAL1A107M8R-V1CT-ND - Cut Tape (CT) 478-TCTAL1A107M8R-V1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTAL1A107M8R-V1 |
Description | AL- CASE / 107- CAP CODE / MN02 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | AL | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.92000 | £0.92 |
| 10 | £0.59400 | £5.94 |
| 50 | £0.46740 | £23.37 |
| 100 | £0.42820 | £42.82 |
| 500 | £0.36206 | £181.03 |
| 1,000 | £0.34159 | £341.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.31631 | £948.93 |
| 6,000 | £0.30393 | £1,823.58 |
| 9,000 | £0.29772 | £2,679.48 |
| 15,000 | £0.29085 | £4,362.75 |
| 21,000 | £0.28683 | £6,023.43 |
| Unit Price without VAT: | £0.92000 |
|---|---|
| Unit Price with VAT: | £1.10400 |


