150 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCTAL0J157M8R

DigiKey Part Number
478-TCTAL0J157M8RTR-ND - Tape & Reel (TR)
478-TCTAL0J157M8RCT-ND - Cut Tape (CT)
478-TCTAL0J157M8RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCTAL0J157M8R
Description
AL- CASE / 157- CAP CODE / MN02
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
AL
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,672
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.71000£0.71
10£0.45400£4.54
50£0.35220£17.61
100£0.32060£32.06
500£0.26744£133.72
1,000£0.25101£251.01
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.23070£692.10
6,000£0.22076£1,324.56
9,000£0.21578£1,942.02
15,000£0.21026£3,153.90
21,000£0.20703£4,347.63
30,000£0.20393£6,117.90
Manufacturers Standard Package
Unit Price without VAT:£0.71000
Unit Price with VAT:£0.85200