
TCP1E105M8R | |
|---|---|
DigiKey Part Number | 478-TCP1E105M8RTR-ND - Tape & Reel (TR) 478-TCP1E105M8RCT-ND - Cut Tape (CT) 478-TCP1E105M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCP1E105M8R |
Description | P- CASE / 105- CAP CODE / MN02 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.26700 | £2.67 |
| 50 | £0.20100 | £10.05 |
| 100 | £0.18080 | £18.08 |
| 500 | £0.14676 | £73.38 |
| 1,000 | £0.13624 | £136.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12325 | £369.75 |
| 6,000 | £0.11689 | £701.34 |
| 9,000 | £0.11371 | £1,023.39 |
| 15,000 | £0.11018 | £1,652.70 |
| 21,000 | £0.10811 | £2,270.31 |
| 30,000 | £0.10613 | £3,183.90 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

