
TCNX477M006R0050E | |
|---|---|
DigiKey Part Number | 478-TCNX477M006R0050ETR-ND - Tape & Reel (TR) 478-TCNX477M006R0050ECT-ND - Cut Tape (CT) 478-TCNX477M006R0050EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCNX477M006R0050E |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.73000 | £2.73 |
| 10 | £1.92200 | £19.22 |
| 50 | £1.60140 | £80.07 |
| 100 | £1.50210 | £150.21 |
| 500 | £1.33420 | £667.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.28218 | £1,282.18 |
| 3,000 | £1.21790 | £3,653.70 |
| 5,000 | £1.19412 | £5,970.60 |
| Unit Price without VAT: | £2.73000 |
|---|---|
| Unit Price with VAT: | £3.27600 |

