
TCM0J475M8R | |
|---|---|
DigiKey Part Number | 478-TCM0J475M8RTR-ND - Tape & Reel (TR) 478-TCM0J475M8RCT-ND - Cut Tape (CT) 478-TCM0J475M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM0J475M8R |
Description | CAP TANT 4.7UF 20% 6.3V 0603 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TCM0J475M8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.30000 | £3.00 |
| 50 | £0.22760 | £11.38 |
| 100 | £0.20530 | £20.53 |
| 500 | £0.16766 | £83.83 |
| 1,000 | £0.15603 | £156.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.13859 | £554.36 |
| 8,000 | £0.13211 | £1,056.88 |
| 12,000 | £0.12886 | £1,546.32 |
| 20,000 | £0.12526 | £2,505.20 |
| 28,000 | £0.12316 | £3,448.48 |
| 40,000 | £0.12113 | £4,845.20 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

