
TCJY226M025R0070E | |
|---|---|
DigiKey Part Number | 478-13348-2-ND - Tape & Reel (TR) 478-13348-1-ND - Cut Tape (CT) 478-13348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY226M025R0070E |
Description | CAP TANT POLY 22UF 25V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.58400 | £5.84 |
| 50 | £0.45880 | £22.94 |
| 100 | £0.42020 | £42.02 |
| 500 | £0.35498 | £177.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.41670 | £416.70 |
| 3,000 | £0.38756 | £1,162.68 |
| 5,000 | £0.37678 | £1,883.90 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

