
TCJY107M010R0025E | |
|---|---|
DigiKey Part Number | 478-TCJY107M010R0025ETR-ND - Tape & Reel (TR) 478-TCJY107M010R0025ECT-ND - Cut Tape (CT) 478-TCJY107M010R0025EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY107M010R0025E |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.38000 | £1.38 |
| 10 | £0.92100 | £9.21 |
| 50 | £0.74060 | £37.03 |
| 100 | £0.68490 | £68.49 |
| 500 | £0.59076 | £295.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.54612 | £546.12 |
| 3,000 | £0.51082 | £1,532.46 |
| 5,000 | £0.49776 | £2,488.80 |
| Unit Price without VAT: | £1.38000 |
|---|---|
| Unit Price with VAT: | £1.65600 |

