
TCJT685M035R0150E | |
|---|---|
DigiKey Part Number | 478-TCJT685M035R0150ETR-ND - Tape & Reel (TR) 478-TCJT685M035R0150ECT-ND - Cut Tape (CT) 478-TCJT685M035R0150EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJT685M035R0150E |
Description | TCJ |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 6.8 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.91000 | £1.91 |
| 10 | £1.42500 | £14.25 |
| 25 | £1.30160 | £32.54 |
| 100 | £1.16640 | £116.64 |
| 250 | £1.10176 | £275.44 |
| 500 | £1.06338 | £531.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.99694 | £2,492.35 |
| 5,000 | £0.97656 | £4,882.80 |
| 7,500 | £0.96635 | £7,247.62 |
| Unit Price without VAT: | £1.91000 |
|---|---|
| Unit Price with VAT: | £2.29200 |

