



TCJG107M004R0300 | |
|---|---|
DigiKey Part Number | 478-5657-2-ND - Tape & Reel (TR) 478-5657-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TCJG107M004R0300 |
Description | CAP TANT POLY 100UF 4V 1206 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 100 µF | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code G |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJA107M004R0200 | KYOCERA AVX | 8,905 | 478-3453-1-ND | £0.66000 | Similar |
| T55A107M6R3C0150 | Vishay Sprague | 2,267 | 718-1988-1-ND | £0.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.66000 | £1.66 |
| 10 | £1.12900 | £11.29 |
| 50 | £0.91700 | £45.85 |
| 100 | £0.85140 | £85.14 |
| 500 | £0.74082 | £370.41 |
| 1,000 | £0.70658 | £706.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.90584 | £2,264.60 |
| Unit Price without VAT: | £1.66000 |
|---|---|
| Unit Price with VAT: | £1.99200 |

