Parametric Equivalent
Parametric Equivalent

TCJE106M050R0070E | |
|---|---|
DigiKey Part Number | 478-TCJE106M050R0070ETR-ND - Tape & Reel (TR) 478-TCJE106M050R0070ECT-ND - Cut Tape (CT) 478-TCJE106M050R0070EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJE106M050R0070E |
Description | CAP TANT POLY 10UF 50V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.27000 | £2.27 |
| 10 | £1.57700 | £15.77 |
| 50 | £1.30200 | £65.10 |
| 100 | £1.21720 | £121.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £1.08965 | £435.86 |
| 1,200 | £1.01853 | £1,222.24 |
| 2,000 | £0.99222 | £1,984.44 |
| Unit Price without VAT: | £2.27000 |
|---|---|
| Unit Price with VAT: | £2.72400 |


