Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




TCJD156M035R0070 | |
|---|---|
DigiKey Part Number | 478-TCJD156M035R0070TR-ND - Tape & Reel (TR) 478-TCJD156M035R0070CT-ND - Cut Tape (CT) 478-TCJD156M035R0070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD156M035R0070 |
Description | CAP TANT POLY 15UF 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.32000 | £3.32 |
| 10 | £2.37200 | £23.72 |
| 50 | £1.99500 | £99.75 |
| 100 | £1.87840 | £187.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.68108 | £840.54 |
| 1,500 | £1.58935 | £2,384.03 |
| 2,500 | £1.55540 | £3,888.50 |
| Unit Price without VAT: | £3.32000 |
|---|---|
| Unit Price with VAT: | £3.98400 |



