Parametric Equivalent
Parametric Equivalent

TCJC685M050R0200E | |
|---|---|
DigiKey Part Number | 478-13265-2-ND - Tape & Reel (TR) 478-13265-1-ND - Cut Tape (CT) 478-13265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJC685M050R0200E |
Description | CAP TANT POLY 6.8UF 50V 2312 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Polymer Capacitor 50 V 2312 (6032 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 6.8 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.30000 | £2.30 |
| 10 | £1.60300 | £16.03 |
| 50 | £1.32460 | £66.23 |
| 100 | £1.23840 | £123.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.09248 | £546.24 |
| 1,500 | £1.02464 | £1,536.96 |
| 2,500 | £0.99954 | £2,498.85 |
| Unit Price without VAT: | £2.30000 |
|---|---|
| Unit Price with VAT: | £2.76000 |


