



TCJC685M035R0200 | |
|---|---|
DigiKey Part Number | 478-6644-2-ND - Tape & Reel (TR) 478-6644-1-ND - Cut Tape (CT) 478-6644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJC685M035R0200 |
Description | CAP TANT POLY 6.8UF 35V 2312 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Polymer Capacitor 35 V 2312 (6032 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 6.8 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.22000 | £2.22 |
| 10 | £1.53800 | £15.38 |
| 50 | £1.26820 | £63.41 |
| 100 | £1.18470 | £118.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.43216 | £216.08 |
| 1,500 | £0.39714 | £595.71 |
| 2,500 | £0.38419 | £960.47 |
| Unit Price without VAT: | £2.22000 |
|---|---|
| Unit Price with VAT: | £2.66400 |

