TCJC155M050R0300E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.37182
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.32287
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1,500
Unit Price: £1.31000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £1.01464
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.51216
Datasheet
1.5 µF Molded Tantalum Polymer Capacitor 50 V 2312 (6032 Metric) 300mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJC155M050R0300E

DigiKey Part Number
TCJC155M050R0300E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCJC155M050R0300E
Description
CAP TANT POLY 1.5UF 50V 2312
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Polymer Capacitor 50 V 2312 (6032 Metric) 300mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
1.5 µF
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.78816£394.08
Manufacturers Standard Package
Unit Price without VAT:£0.78816
Unit Price with VAT:£0.94579