Parametric Equivalent
Parametric Equivalent

TCJB684M063S0300 | |
|---|---|
DigiKey Part Number | 478-TCJB684M063S0300TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJB684M063S0300 |
Description | CAP TANT POLY 0.68UF 63V 1210 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Polymer Capacitor 63 V 1411 (3528 Metric), 1210 300mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 0.68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.20094 | £1,607.52 |
| Unit Price without VAT: | £0.20094 |
|---|---|
| Unit Price with VAT: | £0.24113 |


