



TCJB684M050R0400 | |
|---|---|
DigiKey Part Number | 478-9423-2-ND - Tape & Reel (TR) 478-9423-1-ND - Cut Tape (CT) 478-9423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB684M050R0400 |
Description | CAP TANT POLY 0.68UF 50V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Polymer Capacitor 50 V 1411 (3528 Metric), 1210 400mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.42500 | £4.25 |
| 50 | £0.32860 | £16.43 |
| 100 | £0.29880 | £29.88 |
| 500 | £0.24854 | £124.27 |
| 1,000 | £0.23301 | £233.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.22022 | £440.44 |
| 6,000 | £0.20442 | £1,226.52 |
| 10,000 | £0.19857 | £1,985.70 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

