220 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric), 1210 35mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJB227M004R0035E

DigiKey Part Number
478-13239-2-ND - Tape & Reel (TR)
478-13239-1-ND - Cut Tape (CT)
478-13239-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJB227M004R0035E
Description
CAP TANT POLY 220UF 4V 1210
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric), 1210 35mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 332
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.29976£599.52
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.86000£0.86
10£0.55500£5.55
50£0.43500£21.75
100£0.39780£39.78
Digi-Reel®
QuantityUnit PriceExt Price
1£0.93000£0.93
10£0.58200£5.82
50£0.44060£22.03
100£0.39680£39.68
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.86000
Unit Price with VAT:£1.03200