



TCJB156M025R0100 | |
|---|---|
DigiKey Part Number | 478-9412-2-ND - Tape & Reel (TR) 478-9412-1-ND - Cut Tape (CT) 478-9412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB156M025R0100 |
Description | CAP TANT POLY 15UF 25V 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric), 1210 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.47700 | £4.77 |
| 50 | £0.37100 | £18.55 |
| 100 | £0.33810 | £33.81 |
| 500 | £0.28272 | £141.36 |
| 1,000 | £0.26559 | £265.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.25150 | £503.00 |
| 6,000 | £0.23408 | £1,404.48 |
| 10,000 | £0.22764 | £2,276.40 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |

