Parametric Equivalent

TCJB156M020R0090E | |
|---|---|
DigiKey Part Number | 478-TCJB156M020R0090ETR-ND - Tape & Reel (TR) 478-TCJB156M020R0090ECT-ND - Cut Tape (CT) 478-TCJB156M020R0090EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB156M020R0090E |
Description | TCJ SERIES - B-CASE / 020V / 009 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 20 V 1411 (3528 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 90mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.32804 | £656.08 |
| Unit Price without VAT: | £0.32804 |
|---|---|
| Unit Price with VAT: | £0.39365 |


