TCJB155M035R0200 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.44155
Datasheet
1.5 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJB155M035R0200

DigiKey Part Number
478-6639-2-ND - Tape & Reel (TR)
478-6639-1-ND - Cut Tape (CT)
478-6639-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJB155M035R0200
Description
CAP TANT POLY 1.5UF 35V 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1.5 µF
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.83000£0.83
10£0.53500£5.35
50£0.41860£20.93
100£0.38270£38.27
500£0.32182£160.91
1,000£0.30300£303.00
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.28750£575.00
6,000£0.26835£1,610.10
10,000£0.26126£2,612.60
Manufacturers Standard Package
Unit Price without VAT:£0.83000
Unit Price with VAT:£0.99600