Direct
Similar




TCJA686M004R0250 | |
|---|---|
DigiKey Part Number | 478-3461-2-ND - Tape & Reel (TR) 478-3461-1-ND - Cut Tape (CT) 478-3461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJA686M004R0250 |
Description | CAP TANT POLY 68UF 4V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 250mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJA686M004R0250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.42300 | £4.23 |
| 50 | £0.32700 | £16.35 |
| 100 | £0.29720 | £29.72 |
| 500 | £0.24708 | £123.54 |
| 1,000 | £0.23156 | £231.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.21880 | £437.60 |
| 6,000 | £0.20303 | £1,218.18 |
| 10,000 | £0.19720 | £1,972.00 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |


