
TCJA106M010R0200E | |
|---|---|
DigiKey Part Number | 478-TCJA106M010R0200ETR-ND - Tape & Reel (TR) 478-TCJA106M010R0200ECT-ND - Cut Tape (CT) 478-TCJA106M010R0200EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJA106M010R0200E |
Description | CAP TANT POLY 10UF 10V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.40200 | £4.02 |
| 50 | £0.30980 | £15.49 |
| 100 | £0.28130 | £28.13 |
| 500 | £0.23322 | £116.61 |
| 1,000 | £0.21836 | £218.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.30055 | £601.10 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

