33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBJD336M035LRSB0023

DigiKey Part Number
478-TBJD336M035LRSB0023TR-ND - Tape & Reel (TR)
478-TBJD336M035LRSB0023CT-ND - Cut Tape (CT)
478-TBJD336M035LRSB0023DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TBJD336M035LRSB0023
Description
CAP TANT
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Failure Rate
B (0.1%)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 920
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£9.08000£9.08
10£6.96800£69.68
50£6.12600£306.30
100£5.86530£586.53
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£5.42380£2,711.90
1,000£5.28695£5,286.95
Manufacturers Standard Package
Unit Price without VAT:£9.08000
Unit Price with VAT:£10.89600