
TAZH106K035LRSB0023 | |
|---|---|
DigiKey Part Number | 478-TAZH106K035LRSB0023TR-ND - Tape & Reel (TR) 478-TAZH106K035LRSB0023CT-ND - Cut Tape (CT) 478-TAZH106K035LRSB0023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAZH106K035LRSB0023 |
Description | CAP TANT 10UF 10% 35V 2915 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2915 (7338 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAZH106K035LRSB0023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2915 (7338 Metric) | |
Size / Dimension | 0.285" L x 0.150" W (7.24mm x 3.81mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Lead Spacing | - | |
Manufacturer Size Code | H | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | B (0.1%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.29000 | £8.29 |
| 10 | £6.33100 | £63.31 |
| 50 | £5.54840 | £277.42 |
| 100 | £5.30590 | £530.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £4.89528 | £2,447.64 |
| 1,000 | £4.76808 | £4,768.08 |
| 1,500 | £4.70432 | £7,056.48 |
| Unit Price without VAT: | £8.29000 |
|---|---|
| Unit Price with VAT: | £9.94800 |

