
TAZF476K010CRSB0000 | |
|---|---|
DigiKey Part Number | 478-TAZF476K010CRSB0000TR-ND - Tape & Reel (TR) 478-TAZF476K010CRSB0000CT-ND - Cut Tape (CT) 478-TAZF476K010CRSB0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAZF476K010CRSB0000 |
Description | CAP TANT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2214 (5634 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAZF476K010CRSB0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2214 (5634 Metric) | |
Size / Dimension | 0.220" L x 0.135" W (5.59mm x 3.43mm) | |
Height - Seated (Max) | 0.085" (2.16mm) | |
Lead Spacing | - | |
Manufacturer Size Code | F | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | B (0.1%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.11000 | £9.11 |
| 10 | £7.00100 | £70.01 |
| 50 | £6.15780 | £307.89 |
| 100 | £5.89700 | £589.70 |
| 500 | £5.78202 | £2,891.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £5.31806 | £5,318.06 |
| Unit Price without VAT: | £9.11000 |
|---|---|
| Unit Price with VAT: | £10.93200 |

