1 µF Molded Tantalum Capacitors 10 V 1005 (2512 Metric) 5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAZA105K010CRSZ0000

DigiKey Part Number
478-TAZA105K010CRSZ0000TR-ND - Tape & Reel (TR)
478-TAZA105K010CRSZ0000CT-ND - Cut Tape (CT)
478-TAZA105K010CRSZ0000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAZA105K010CRSZ0000
Description
CAP TANT 1UF 10% 10V 1005
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 10 V 1005 (2512 Metric) 5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAZA105K010CRSZ0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1005 (2512 Metric)
Size / Dimension
0.100" L x 0.050" W (2.54mm x 1.27mm)
Height - Seated (Max)
0.065" (1.65mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
COTS
Features
High Reliability
Failure Rate
-
Grade
Military
Qualification
MIL-PRF-55365/11
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,903
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£5.15000£5.15
10£3.79900£37.99
50£3.26060£163.03
100£3.09410£309.41
500£2.86416£1,432.08
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£2.63291£6,582.27
Manufacturers Standard Package
Unit Price without VAT:£5.15000
Unit Price with VAT:£6.18000