
TAP684K035SRW | |
|---|---|
DigiKey Part Number | 478-TAP684K035SRWTR-ND - Tape & Reel (TR) 478-TAP684K035SRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP684K035SRW |
Description | CAP TANT 0.68UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Conformal Coated Tantalum Capacitors 35 V Radial 10Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 10Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.30100 | £3.01 |
| 50 | £0.22820 | £11.41 |
| 100 | £0.20590 | £20.59 |
| 500 | £0.16818 | £84.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.15070 | £226.05 |
| 3,000 | £0.14214 | £426.42 |
| 4,500 | £0.13785 | £620.33 |
| 7,500 | £0.13310 | £998.25 |
| 10,500 | £0.13033 | £1,368.46 |
| 15,000 | £0.12766 | £1,914.90 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

