
TAP476K016CRW | |
|---|---|
DigiKey Part Number | 478-TAP476K016CRWTR-ND - Tape & Reel (TR) 478-TAP476K016CRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP476K016CRW |
Description | CAP TANT 47UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 16 V Radial 1.3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | J | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.07000 | £2.07 |
| 10 | £1.42800 | £14.28 |
| 50 | £1.17300 | £58.65 |
| 100 | £1.09420 | £109.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £0.93573 | £701.80 |
| 1,500 | £0.89888 | £1,348.32 |
| 2,250 | £0.88042 | £1,980.94 |
| 3,750 | £0.85996 | £3,224.85 |
| 5,250 | £0.84799 | £4,451.95 |
| 7,500 | £0.83648 | £6,273.60 |
| Unit Price without VAT: | £2.07000 |
|---|---|
| Unit Price with VAT: | £2.48400 |

