
TAP475M035SRW | |
|---|---|
DigiKey Part Number | 478-TAP475M035SRWTR-ND - Tape & Reel (TR) 478-TAP475M035SRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP475M035SRW |
Description | CAP TANT 4.7UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial 3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.77000 | £0.77 |
| 10 | £0.49400 | £4.94 |
| 50 | £0.38520 | £19.26 |
| 100 | £0.35140 | £35.14 |
| 500 | £0.29432 | £147.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.27669 | £276.69 |
| 2,000 | £0.26218 | £524.36 |
| 3,000 | £0.25490 | £764.70 |
| 5,000 | £0.24685 | £1,234.25 |
| 7,000 | £0.24213 | £1,694.91 |
| 10,000 | £0.23760 | £2,376.00 |
| Unit Price without VAT: | £0.77000 |
|---|---|
| Unit Price with VAT: | £0.92400 |

