
TAP474M050CRS | |
|---|---|
DigiKey Part Number | 478-TAP474M050CRSCT-ND - Cut Tape (CT) 478-TAP474M050CRSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP474M050CRS |
Description | CAP TANT 0.47UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Conformal Coated Tantalum Capacitors 50 V Radial 13Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 13Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.36900 | £3.69 |
| 50 | £0.28280 | £14.14 |
| 100 | £0.25640 | £25.64 |
| 500 | £0.21164 | £105.82 |
| 1,000 | £0.19780 | £197.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.18072 | £542.16 |
| 6,000 | £0.17236 | £1,034.16 |
| 9,000 | £0.16817 | £1,513.53 |
| 15,000 | £0.16353 | £2,452.95 |
| 21,000 | £0.16081 | £3,377.01 |
| 30,000 | £0.15820 | £4,746.00 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |

