0.47 µF Conformal Coated Tantalum Capacitors 35 V Radial 13Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP474M035SRW

DigiKey Part Number
478-TAP474M035SRWTR-ND - Tape & Reel (TR)
478-TAP474M035SRWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP474M035SRW
Description
CAP TANT 0.47UF 20% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF Conformal Coated Tantalum Capacitors 35 V Radial 13Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
13Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,978
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.35000£0.35
10£0.21300£2.13
50£0.15880£7.94
100£0.14220£14.22
500£0.11400£57.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.10094£151.41
3,000£0.09456£283.68
4,500£0.09136£411.12
7,500£0.08782£658.65
10,500£0.08576£900.48
15,000£0.08376£1,256.40
Manufacturers Standard Package
Unit Price without VAT:£0.35000
Unit Price with VAT:£0.42000