
TAP474K050CRW | |
|---|---|
DigiKey Part Number | 478-TAP474K050CRWTR-ND - Tape & Reel (TR) 478-TAP474K050CRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP474K050CRW |
Description | CAP TANT 0.47UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Conformal Coated Tantalum Capacitors 50 V Radial 13Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 13Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.65000 | £0.65 |
| 10 | £0.41000 | £4.10 |
| 50 | £0.31600 | £15.80 |
| 100 | £0.28710 | £28.71 |
| 500 | £0.23826 | £119.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.21561 | £323.42 |
| 3,000 | £0.20452 | £613.56 |
| 4,500 | £0.19896 | £895.32 |
| 7,500 | £0.19281 | £1,446.08 |
| 10,500 | £0.18921 | £1,986.70 |
| 15,000 | £0.18575 | £2,786.25 |
| Unit Price without VAT: | £0.65000 |
|---|---|
| Unit Price with VAT: | £0.78000 |

