Upgrade
Similar

TAP337M006CRS | |
|---|---|
DigiKey Part Number | TAP337M006CRS-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP337M006CRS |
Description | CAP TANT 330UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 700mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.35429 | £2,354.29 |
| Unit Price without VAT: | £2.35429 |
|---|---|
| Unit Price with VAT: | £2.82515 |



