
TAP336M010CRW | |
|---|---|
DigiKey Part Number | 478-TAP336M010CRWTR-ND - Tape & Reel (TR) 478-TAP336M010CRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP336M010CRW |
Description | CAP TANT 33UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 10 V Radial 2.1Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2.1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | F | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.50400 | £5.04 |
| 50 | £0.39300 | £19.65 |
| 100 | £0.35870 | £35.87 |
| 500 | £0.30074 | £150.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.28282 | £282.82 |
| 2,000 | £0.26807 | £536.14 |
| 3,000 | £0.26068 | £782.04 |
| 5,000 | £0.25250 | £1,262.50 |
| 7,000 | £0.24771 | £1,733.97 |
| 10,000 | £0.24311 | £2,431.10 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

