TAP336K020CRS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 899
Unit Price: £1.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £1.12734
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £0.88742
Datasheet
33 µF Conformal Coated Tantalum Capacitors 20 V Radial 1.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP336K020CRS

DigiKey Part Number
TAP336K020CRS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP336K020CRS
Description
CAP TANT 33UF 10% 20V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 20 V Radial 1.4Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
J
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£0.72366£1,447.32
Manufacturers Standard Package
Unit Price without VAT:£0.72366
Unit Price with VAT:£0.86839