3.3 µF Conformal Coated Tantalum Capacitors 25 V Radial 5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP335M025CLX

DigiKey Part Number
478-TAP335M025CLXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP335M025CLX
Description
CAP TANT 3.3UF 20% 25V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µF Conformal Coated Tantalum Capacitors 25 V Radial 5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.354" (9.00mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.21417£214.17
Manufacturers Standard Package
Unit Price without VAT:£0.21417
Unit Price with VAT:£0.25700