TAP335K050SRW is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £0.17014
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £0.35794
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £0.16785
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £0.16785
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £0.14516
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £0.35140
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £0.36457
Datasheet
3.3 µF Conformal Coated Tantalum Capacitors 50 V Radial 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP335K050SRW

DigiKey Part Number
TAP335K050SRW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP335K050SRW
Description
CAP TANT 3.3UF 10% 50V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µF Conformal Coated Tantalum Capacitors 50 V Radial 3Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
F
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.35794£357.94
Manufacturers Standard Package
Unit Price without VAT:£0.35794
Unit Price with VAT:£0.42953