TAP226K035BRW is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £0.25153
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £0.31344
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £0.31344
Datasheet

Similar


KYOCERA AVX
In Stock: 313
Unit Price: £1.57000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £0.25153
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £0.25153
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £0.19425
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £0.19425
Datasheet
22 µF Conformal Coated Tantalum Capacitors 35 V Radial 1.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP226K035BRW

DigiKey Part Number
TAP226K035BRW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP226K035BRW
Description
CAP TANT 22UF 10% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 35 V Radial 1.3Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.335" Dia (8.50mm)
Height - Seated (Max)
0.492" (12.50mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
K
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.86712£433.56
Manufacturers Standard Package
Unit Price without VAT:£0.86712
Unit Price with VAT:£1.04054