
TAP226K025BRS | |
|---|---|
DigiKey Part Number | 478-TAP226K025BRSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP226K025BRS |
Description | CAP TANT 22UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 25 V Radial 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | H | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.78705 | £1,574.10 |
| Unit Price without VAT: | £0.78705 |
|---|---|
| Unit Price with VAT: | £0.94446 |

