TAP225M050SRS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.34021
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.25174
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £0.15661
Datasheet
2.2 µF Conformal Coated Tantalum Capacitors 50 V Radial 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP225M050SRS

DigiKey Part Number
TAP225M050SRS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP225M050SRS
Description
CAP TANT 2.2UF 20% 50V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 50 V Radial 3.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.354" (9.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500£0.29252£731.30
Manufacturers Standard Package
Unit Price without VAT:£0.29252
Unit Price with VAT:£0.35102