
TAP156M025BRW | |
|---|---|
DigiKey Part Number | 478-TAP156M025BRWTR-ND - Tape & Reel (TR) 478-TAP156M025BRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP156M025BRW |
Description | CAP TANT 15UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 25 V Radial 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.99000 | £0.99 |
| 10 | £0.64800 | £6.48 |
| 50 | £0.51200 | £25.60 |
| 100 | £0.46980 | £46.98 |
| 500 | £0.39874 | £199.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.37672 | £376.72 |
| 2,000 | £0.35862 | £717.24 |
| 3,000 | £0.34954 | £1,048.62 |
| 5,000 | £0.33948 | £1,697.40 |
| 7,000 | £0.33360 | £2,335.20 |
| 10,000 | £0.32795 | £3,279.50 |
| Unit Price without VAT: | £0.99000 |
|---|---|
| Unit Price with VAT: | £1.18800 |

