TAP154K035GSB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 974
Unit Price: £0.55000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: £0.66589
Datasheet
0.15 µF Conformal Coated Tantalum Capacitors 35 V Radial 21Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP154K035GSB

DigiKey Part Number
TAP154K035GSB-ND
Manufacturer
Manufacturer Product Number
TAP154K035GSB
Description
CAP TANT 0.15UF 10% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.15 µF Conformal Coated Tantalum Capacitors 35 V Radial 21Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
21Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Lead Spacing
0.125" (3.18mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£0.20130£201.30
Manufacturers Standard Package
Unit Price without VAT:£0.20130
Unit Price with VAT:£0.24156