
TAP107M020CRW | |
|---|---|
DigiKey Part Number | 478-8964-2-ND - Tape & Reel (TR) 478-8964-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP107M020CRW |
Description | CAP TANT 100UF 20% 20V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 20 V Radial 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | N | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.91000 | £1.91 |
| 10 | £1.31500 | £13.15 |
| 50 | £1.07540 | £53.77 |
| 100 | £1.00160 | £100.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.86026 | £430.13 |
| 1,000 | £0.82209 | £822.09 |
| 1,500 | £0.80297 | £1,204.45 |
| 2,500 | £0.78177 | £1,954.42 |
| 3,500 | £0.76937 | £2,692.80 |
| 5,000 | £0.75745 | £3,787.25 |
| Unit Price without VAT: | £1.91000 |
|---|---|
| Unit Price with VAT: | £2.29200 |

