Similar
Similar
Similar

TAP107M016SCS | |
|---|---|
DigiKey Part Number | TAP107M016SCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP107M016SCS |
Description | CAP TANT 100UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 16 V Radial 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | N | |
Features | General Purpose | |
Failure Rate | - |




