
TAP107K010CRW | |
|---|---|
DigiKey Part Number | 478-11563-2-ND - Tape & Reel (TR) 478-11563-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP107K010CRW |
Description | CAP TANT 100UF 10% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 10 V Radial 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | K | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.30000 | £1.30 |
| 10 | £0.86700 | £8.67 |
| 50 | £0.69460 | £34.73 |
| 100 | £0.64150 | £64.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.55166 | £275.83 |
| 1,000 | £0.52385 | £523.85 |
| 1,500 | £0.50992 | £764.88 |
| 2,500 | £0.49448 | £1,236.20 |
| 3,500 | £0.48545 | £1,699.08 |
| 5,000 | £0.47677 | £2,383.85 |
| Unit Price without VAT: | £1.30000 |
|---|---|
| Unit Price with VAT: | £1.56000 |

