
TAP106M025CRW | |
|---|---|
DigiKey Part Number | 478-8961-2-ND - Tape & Reel (TR) 478-8961-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP106M025CRW |
Description | CAP TANT 10UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V Radial 2.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.50600 | £5.06 |
| 50 | £0.39420 | £19.71 |
| 100 | £0.35980 | £35.98 |
| 500 | £0.30172 | £150.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.28375 | £283.75 |
| 2,000 | £0.26898 | £537.96 |
| 3,000 | £0.26157 | £784.71 |
| 5,000 | £0.25336 | £1,266.80 |
| 7,000 | £0.24857 | £1,739.99 |
| 10,000 | £0.24395 | £2,439.50 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

