TAP106J050HSB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £1.47373
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £0.26259
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £0.27965
Datasheet

Similar


KYOCERA AVX
In Stock: 268
Unit Price: £1.82000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £0.25459
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £0.26829
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £1.69152
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £0.72590
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £0.72590
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £0.77652
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £0.77652
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £0.72590
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £0.72590
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £0.77652
Datasheet
10 µF Conformal Coated Tantalum Capacitors 50 V Radial 1.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP106J050HSB

DigiKey Part Number
TAP106J050HSB-ND
Manufacturer
Manufacturer Product Number
TAP106J050HSB
Description
CAP TANT 10UF 5% 50V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 50 V Radial 1.6Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Lead Spacing
0.250" (6.35mm)
Manufacturer Size Code
J
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
500£1.55354£776.77
Manufacturers Standard Package
Unit Price without VAT:£1.55354
Unit Price with VAT:£1.86425