
TAJV226K050RNJV | |
|---|---|
DigiKey Part Number | 478-TAJV226K050RNJVTR-ND - Tape & Reel (TR) 478-TAJV226K050RNJVCT-ND - Cut Tape (CT) 478-TAJV226K050RNJVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJV226K050RNJV |
Description | CAP TANT 22UF 10% 50V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 50 V 2924 (7361 Metric) 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJV226K050RNJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.46000 | £3.46 |
| 10 | £2.48500 | £24.85 |
| 50 | £2.09560 | £104.78 |
| 100 | £1.97500 | £197.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £1.79410 | £717.64 |
| 800 | £1.72685 | £1,381.48 |
| 1,200 | £1.69314 | £2,031.77 |
| 2,000 | £1.65579 | £3,311.58 |
| 2,800 | £1.63393 | £4,575.00 |
| 4,000 | £1.61291 | £6,451.64 |
| Unit Price without VAT: | £3.46000 |
|---|---|
| Unit Price with VAT: | £4.15200 |

