
TAJV157M025RNJ | |
|---|---|
DigiKey Part Number | 478-TAJV157M025RNJTR-ND - Tape & Reel (TR) 478-TAJV157M025RNJCT-ND - Cut Tape (CT) 478-TAJV157M025RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJV157M025RNJ |
Description | CAP TANT 150UF 20% 25V 2924 |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 25 V 2924 (7361 Metric) 400mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJV157M025RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.25000 | £4.25 |
| 10 | £3.09100 | £30.91 |
| 50 | £2.63080 | £131.54 |
| 100 | £2.48860 | £248.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £2.27518 | £910.07 |
| 800 | £2.19580 | £1,756.64 |
| 1,200 | £2.15604 | £2,587.25 |
| 2,000 | £2.11196 | £4,223.92 |
| 2,800 | £2.08617 | £5,841.28 |
| Unit Price without VAT: | £4.25000 |
|---|---|
| Unit Price with VAT: | £5.10000 |

